-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, 0.039 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2543
|
Newark | Wire-To-Board Connector, Df19 Series, Plug, 20, 1 Mm Rohs Compliant: Yes |Hirose(Hrs) DF19-20S-1C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1608 |
|
$0.2260 / $0.4080 | Buy Now |
DISTI #
H3103-ND
|
DigiKey | CONN PLUG HSG 20POS 1.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2944 In Stock |
|
$0.2439 / $0.5200 | Buy Now |
DISTI #
DF19-20S-1C
|
Avnet Americas | Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount - Bag (Alt: DF19-20S-1C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.2288 / $0.2653 | Buy Now |
DISTI #
798-DF1920S1C
|
Mouser Electronics | Headers & Wire Housings 20P PLUG TOP BRD MNT NO GROUNDING PLATE RoHS: Compliant | 25175 |
|
$0.2250 / $0.4200 | Buy Now |
|
Future Electronics | DF19 Series 20 Position Single Row 1 mm Pitch Female Socket Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2250 / $0.2650 | Buy Now |
DISTI #
HIRDF19-20S-1C
|
Heilind Electronics | 1BAG=100/SOLD PER PIECE | Americas - 10290 in Stock11250 On Order |
|
$0.2516 / $0.3220 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Plug - Female Socket - 20 Position - 0.039" (1.00mm) Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. RoHS: Compliant |
5000 In Stock |
|
$0.2171 / $0.3751 | Buy Now |
DISTI #
DF19-20S-1C
|
TME | Plug, wire-board, female, DF19, 1mm, PIN: 20, w/o contacts, 100V Min Qty: 1 | 734 |
|
$0.2170 / $0.4950 | Buy Now |
DISTI #
HIRDF19-20S-1C
|
Interstate Connecting Components | 1BAG=100/SOLD PER PIECE | 20581500 On Order |
|
$0.2516 / $0.3220 | Buy Now |
DISTI #
000000000003970097
|
Sager | Headers & Wire Housings 20P PLUG TOP BRD MNT NO GROUNDING PLATE Min Qty: 100 | 0 |
|
$0.1980 / $0.2430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF19-20S-1C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19-20S-1C
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 1 Row(s), Male, 0.039 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.059 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | PLUG | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Diameter-Min | 0.02 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 36 AWG | |
Withdrawl Force-Min | .199882 N |