Part Details for DF19G-14S-1C(05) by Hirose Electric Co Ltd
Overview of DF19G-14S-1C(05) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF19G-14S-1C(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 14 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP, PLUG | 818 |
|
$0.4800 / $1.2000 | Buy Now |
DISTI #
685-0005-3-05
|
Avnet Abacus | Conn Housing F 14 POS 1mm Crimp ST Cable Mount Bag (Alt: 685-0005-3-05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for DF19G-14S-1C(05)
DF19G-14S-1C(05) CAD Models
DF19G-14S-1C(05) Part Data Attributes
|
DF19G-14S-1C(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19G-14S-1C(05)
Hirose Electric Co Ltd
Board Connector, 14 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |