Part Details for DF19G-14S-1F(05) by Hirose Electric Co Ltd
Overview of DF19G-14S-1F(05) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF19G-14S-1F(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8966
|
Newark | 1.0Mm Pitch, Low Profile Wire-To-Board, Fpc-To-Board, Micro-Coaxial Cable-To-Board Connectors |Hirose(Hrs) DF19G-14S-1F(05) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2800 | Buy Now |
DISTI #
H10760-ND
|
DigiKey | CONN FPC RCPT 14POS 1MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
90 In Stock |
|
$1.2444 / $1.5300 | Buy Now |
DISTI #
DF19G-14S-1F(05)
|
Avnet Americas | Conn FPC Connector PL 14 POS 1mm Crimp ST SMD Bag - Bag (Alt: DF19G-14S-1F(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.8000 / $0.9280 | Buy Now |
|
Future Electronics | Housing FPC Housing for Male Contacts Connector 14Pos 0.039" (1.00mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.9800 / $1.1500 | Buy Now |
DISTI #
HIRDF19G-14S-1F(05)
|
Heilind Electronics | HIRDF19G-14S-1F | Americas - 0 in Stock |
|
$1.0000 / $1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7330 / $1.0880 | Buy Now |
DISTI #
685-0017-2-05
|
Avnet Abacus | Conn FPC Connector PL 14 POS 1mm Crimp ST SMD Bag (Alt: 685-0017-2-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300203035
|
Chip1Stop | Conn FPC Connector PL 14 POS 1mm Crimp ST SMD Bag RoHS: Compliant Container: Bulk | 125 |
|
$0.4260 / $0.7820 | Buy Now |
Part Details for DF19G-14S-1F(05)
DF19G-14S-1F(05) CAD Models
DF19G-14S-1F(05) Part Data Attributes
|
DF19G-14S-1F(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19G-14S-1F(05)
Hirose Electric Co Ltd
Board Connector, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Depth | 0.234 inch | |
Body Length | 0.689 inch | |
Body/Shell Style | PLUG | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 4u inch | |
Reference Standard | UL | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF19G-14S-1F(05)
This table gives cross-reference parts and alternative options found for DF19G-14S-1F(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF19G-14S-1F(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-114-L-SV | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | DF19G-14S-1F(05) vs SSM-114-L-SV |
DF19G-14P-1H(55) | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF19G-14S-1F(05) vs DF19G-14P-1H(55) |
SSW-114-06-S-S | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | DF19G-14S-1F(05) vs SSW-114-06-S-S |
1-1744417-4 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | DF19G-14S-1F(05) vs 1-1744417-4 |
SSW-114-06-T-S-LL | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | DF19G-14S-1F(05) vs SSW-114-06-T-S-LL |
SSW-114-06-T-S | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | DF19G-14S-1F(05) vs SSW-114-06-T-S |
SSM-114-S-SV-TR | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | DF19G-14S-1F(05) vs SSM-114-S-SV-TR |
SSM-114-S-SV | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | DF19G-14S-1F(05) vs SSM-114-S-SV |