DF19G-14S-1F
Hirose Electric Co Ltd
Description: Board Connector, Socket

Overview of DF19G-14S-1F by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DF19G-14S-1F by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components   480
  • 1 $2.0440
  • 134 $1.0220
  • 295 $0.9454
$0.9454 / $2.0440 Buy Now

CAD Models for DF19G-14S-1F by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF19G-14S-1F by Hirose Electric Co Ltd

DF19G-14S-1F
Hirose Electric Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
Body Breadth
0.047 inch
Body Depth
0.235 inch
Body Length
0.689 inch
Body/Shell Style
SOCKET
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GRAY
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
0.5 A
Reference Standard
UL
Termination Type
WIRE
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. DF19G-14S-1F
    Hirose Electric Co Ltd
    Board Connector, Socket
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF19G-14S-1F by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF19G-14S-1F by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF19G-14S-1F would you like to use for your alert(s)?
  • Please alert me when DF19G-14S-1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF19G-14S-1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF19G-14S-1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF19G-14S-1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF19G-14S-1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF19G-14S-1F by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: