Part Details for DF19KR-20P-1H(52) by Hirose Electric Co Ltd
Overview of DF19KR-20P-1H(52) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF19KR-20P-1H(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8987
|
Newark | 1.0Mm Pitch, Low Profile Wire-To-Board, Fpc-To-Board, Micro-Coaxial Cable-To-Board Connectors |Hirose(Hrs) DF19KR-20P-1H(52) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.3200 | Buy Now |
DISTI #
26-DF19KR-20P-1H(52)CT-ND
|
DigiKey | CONN HEADER BRD EDGE 20P 1MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
810 In Stock |
|
$0.7615 / $1.5800 | Buy Now |
DISTI #
DF19KR-20P-1H(52)
|
Avnet Americas | Conn Shrouded HDR 20 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: DF19KR-20P-1H(52)) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8250 / $0.9570 | Buy Now |
DISTI #
798-DF19KR20P1H52
|
Mouser Electronics | Headers & Wire Housings CONN HEADER BRD EDGE 20P 1MM RoHS: Compliant | 0 |
|
$0.7610 / $0.8780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.7470 | Buy Now |
DISTI #
HIRDF19KR-20P-1H(52)
|
Heilind Electronics | 685-0023-5-52 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7480 / $0.9710 | Buy Now |
DISTI #
000000000006271758
|
Sager | Headers & Wire Housings CONN HEADER BRD EDGE 20P 1MM Min Qty: 1000 | 0 |
|
$0.7540 / $0.8760 | Buy Now |
DISTI #
685-0023-5-52
|
Avnet Abacus | Conn Shrouded HDR 20 POS 1mm Solder RA SMD T/R (Alt: 685-0023-5-52) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF19KR-20P-1H(52)
DF19KR-20P-1H(52) CAD Models
DF19KR-20P-1H(52) Part Data Attributes
|
DF19KR-20P-1H(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19KR-20P-1H(52)
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |