-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9852
|
Newark | Conn, R/A Header, 14Pos, 1Row, 1Mm Rohs Compliant: Yes |Hirose(Hrs) DF19L-14P-1H(52) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.9200 | Buy Now |
DISTI #
31AK9851
|
Newark | Conn, R/A Hdr, 14Pos, 1Row, 1Mm Rohs Compliant: Yes |Hirose(Hrs) DF19L-14P-1H(52) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9200 / $1.5800 | Buy Now |
DISTI #
26-DF19L-14P-1H(52)CT-ND
|
DigiKey | CONN HEADER BRD EDGE 14P 1MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2195 In Stock |
|
$0.6828 / $1.4200 | Buy Now |
DISTI #
DF19L-14P-1H(52)
|
Avnet Americas | Connector Wire to Board Header 14 Position 1mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF19L-14P-1H(52)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7250 / $0.8410 | Buy Now |
DISTI #
798-DF19L14P1H52
|
Mouser Electronics | Headers & Wire Housings CONN HEADER BRD EDGE 14P 1MM RoHS: Compliant | 2974 |
|
$0.6820 / $1.4200 | Buy Now |
|
Future Electronics | Headers Wire Housings CONN HEADER BRD EDGE 14P 1MM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6050 / $0.6500 | Buy Now |
DISTI #
HIRDF19L-14P-1H(52)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8125 / $0.9207 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $0.8200 | Buy Now |
DISTI #
DF19L-14P-1H(52)
|
Avnet Americas | Connector Wire to Board Header 14 Position 1mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF19L-14P-1H(52)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7250 / $0.8410 | Buy Now |
DISTI #
DF19L-14P-1H-52
|
TME | DF19L-14P-1H(52) Min Qty: 1000 | 0 |
|
$0.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF19L-14P-1H(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19L-14P-1H(52)
Hirose Electric Co Ltd
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |