Part Details for DF19L-20P-1H(54) by Hirose Electric Co Ltd
Overview of DF19L-20P-1H(54) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF19L-20P-1H(54)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
685-0019-8-54
|
Avnet Abacus | Conn FPC Connector SKT 20 POS 1mm Solder RA SMD T/R (Alt: 685-0019-8-54) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for DF19L-20P-1H(54)
DF19L-20P-1H(54) CAD Models
DF19L-20P-1H(54) Part Data Attributes:
|
DF19L-20P-1H(54)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF19L-20P-1H(54)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |