Part Details for DF1B-14DP-2.5DS(01) by Hirose Electric Co Ltd
Overview of DF1B-14DP-2.5DS(01) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for DF1B-14DP-2.5DS(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7626
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1B-14DP-2.5DS(01) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3800 | Buy Now |
DISTI #
H3654-ND
|
DigiKey | CONN HEADER R/A 14POS 2.5MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3230 | Buy Now |
DISTI #
DF1B-14DP-2.5DS(01
|
Avnet Americas | Connector Wire to Board Shrouded Header 14 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: DF1B-14DP-2.5DS(01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1B-14DP2.5DS01
|
Mouser Electronics | Headers & Wire Housings 2.5MM RA DBL ROW HDR 14P THRU-HOLE GOLD RoHS: Compliant | 150 |
|
$0.9260 / $1.6400 | Buy Now |
DISTI #
66284870
|
Verical | Conn Shrouded Header HDR 14 POS 2.5mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 88 Package Multiple: 1 | Americas - 218 |
|
$1.1907 | Buy Now |
|
Quest Components | 174 |
|
$1.1300 / $2.2600 | Buy Now | |
DISTI #
DF1B-14DP-2.5DS(01
|
Avnet Americas | Connector Wire to Board Shrouded Header 14 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: DF1B-14DP-2.5DS(01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1B-14DP-2.5DS(01
|
Avnet Americas | Connector Wire to Board Shrouded Header 14 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: DF1B-14DP-2.5DS(01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003970176
|
Sager | Headers & Wire Housings 2.5MM RA DBL ROW HDR 14P THRU-HOLE GOLD Min Qty: 100 | 0 |
|
$0.9200 / $0.9860 | Buy Now |
DISTI #
C1S312300006803
|
Chip1Stop | Conn Shrouded Header HDR 14 POS 2.5mm Solder RA Thru-Hole Bag RoHS: Compliant pbFree: Yes Container: Bulk | 100 |
|
$0.3920 / $0.5260 | Buy Now |
Part Details for DF1B-14DP-2.5DS(01)
DF1B-14DP-2.5DS(01) CAD Models
DF1B-14DP-2.5DS(01) Part Data Attributes
|
DF1B-14DP-2.5DS(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1B-14DP-2.5DS(01)
Hirose Electric Co Ltd
Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |