Part Details for DF1B-15P-2.5DS(01) by Hirose Electric Co Ltd
Overview of DF1B-15P-2.5DS(01) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for DF1B-15P-2.5DS(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7632
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1B-15P-2.5DS(01) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5400 | Buy Now |
DISTI #
H3645-ND
|
DigiKey | CONN HEADER R/A 15POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$1.4211 / $1.8300 | Buy Now |
DISTI #
DF1B-15P-2.5DS(01)
|
Avnet Americas | Connector Wire to Board Partially Shrouded Header 15 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: DF1B-15P-2.5DS(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1B-15P-2.5DS01
|
Mouser Electronics | Headers & Wire Housings 2.5MM RA SNG ROW HDR 15P THRU-HOLE GOLD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DF1B-15P-2.5DS(01)
|
Avnet Americas | Connector Wire to Board Partially Shrouded Header 15 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: DF1B-15P-2.5DS(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2011 Date Code: 2011 | 22 |
|
$0.5120 / $1.3010 | Buy Now |
Part Details for DF1B-15P-2.5DS(01)
DF1B-15P-2.5DS(01) CAD Models
DF1B-15P-2.5DS(01) Part Data Attributes:
|
DF1B-15P-2.5DS(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1B-15P-2.5DS(01)
Hirose Electric Co Ltd
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |