-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7638
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1B-16DP-2.5DSA(01) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 / $1.0400 | Buy Now |
DISTI #
H3672-ND
|
DigiKey | CONN HEADER VERT 16POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$0.6045 / $1.3200 | Buy Now |
DISTI #
DF1B-16DP-2.5DSA(0
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.5mm Solder ST Thru-Hole Bag - Bag (Alt: DF1B-16DP-2.5DSA(0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1B16DP2.5DSA01
|
Mouser Electronics | Headers & Wire Housings 2.5MM V DBL ROW HDR 16P THRU-HOLE GOLD RoHS: Compliant | 2232 |
|
$0.6040 / $1.3200 | Buy Now |
|
Future Electronics | 16 Positions 2 Row 2.5 mm Pitch Through Hole Male Pin Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6700 / $0.7650 | Buy Now |
DISTI #
66435216
|
Verical | Conn Shrouded Header HDR 16 POS 2.5mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2301 | Americas - 4277 |
|
$0.5532 / $0.6368 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 16 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.098 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 10 |
|
$1.0500 / $1.2600 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 16 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.098 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 3421 |
|
$0.4995 / $1.6650 | Buy Now |
DISTI #
DF1B-16DP-2.5DSA(0
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.5mm Solder ST Thru-Hole Bag - Bag (Alt: DF1B-16DP-2.5DSA(0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1B-16DP2.5DSA-01
|
TME | Socket, wire-wire/PCB, male, DF1B, 2.5mm, PIN: 16, THT, on PCBs, 250V Min Qty: 1 | 106 |
|
$0.5190 / $0.7420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1B-16DP-2.5DSA(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1B-16DP-2.5DSA(01)
Hirose Electric Co Ltd
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |