Part Details for DF1B-16P-2.5DSA(01) by Hirose Electric Co Ltd
Overview of DF1B-16P-2.5DSA(01) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for DF1B-16P-2.5DSA(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7641
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1B-16P-2.5DSA(01) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3800 | Buy Now |
DISTI #
H3629-ND
|
DigiKey | CONN HEADER VERT 16POS 2.5MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$1.3230 | Buy Now |
DISTI #
DF1B-16P-2.5DSA(01
|
Avnet Americas | Connector Wire to Board Partially Shrouded Header 16 Position 2.5mm Solder Straight Through Hole - Bag (Alt: DF1B-16P-2.5DSA(01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1B-16P2.5DSA01
|
Mouser Electronics | Headers & Wire Housings 2.5MM V SNG ROW HDR 16P THRU-HOLE GOLD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DF1B-16P-2.5DSA(01
|
Avnet Americas | Connector Wire to Board Partially Shrouded Header 16 Position 2.5mm Solder Straight Through Hole - Bag (Alt: DF1B-16P-2.5DSA(01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1B-16P-2.5DSA(01
|
Avnet Americas | Connector Wire to Board Partially Shrouded Header 16 Position 2.5mm Solder Straight Through Hole - Bag (Alt: DF1B-16P-2.5DSA(01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 35 |
|
$0.4780 / $3.3310 | Buy Now |
Part Details for DF1B-16P-2.5DSA(01)
DF1B-16P-2.5DSA(01) CAD Models
DF1B-16P-2.5DSA(01) Part Data Attributes
|
DF1B-16P-2.5DSA(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1B-16P-2.5DSA(01)
Hirose Electric Co Ltd
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |