Part Details for DF1B-34DES-2.5RC by Hirose Electric Co Ltd
Overview of DF1B-34DES-2.5RC by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for DF1B-34DES-2.5RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7726
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1B-34DES-2.5RC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 / $1.0000 | Buy Now |
DISTI #
H3766-ND
|
DigiKey | CONN RCPT HSG 34POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
89 In Stock |
|
$0.6444 / $1.2900 | Buy Now |
DISTI #
DF1B-34DES-2.5RC
|
Avnet Americas | Connector Housing Wire to Board Receptacle 34 Position 2.5mm Straight Cable Mount Bag - Bag (Alt: DF1B-34DES-2.5RC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1B-34DES-2.5RC
|
Mouser Electronics | Headers & Wire Housings 2.5MM DOUBLE ROW 34P INLINE SOCKET | 992 |
|
$0.5910 / $1.2800 | Buy Now |
DISTI #
66284877
|
Verical | Conn Housing PL 34 POS 2.5mm Crimp ST Cable Mount White Bag Min Qty: 102 Package Multiple: 1 | Americas - 1670 |
|
$0.7920 | Buy Now |
|
Quest Components | 1336 |
|
$0.6545 / $1.8700 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1670 |
|
$0.3740 / $2.5810 | Buy Now |
Part Details for DF1B-34DES-2.5RC
DF1B-34DES-2.5RC CAD Models
DF1B-34DES-2.5RC Part Data Attributes
|
DF1B-34DES-2.5RC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1B-34DES-2.5RC
Hirose Electric Co Ltd
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, Crimp and IDC Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |