Part Details for DF1B-34DS-2.5RC by Hirose Electric Co Ltd
Overview of DF1B-34DS-2.5RC by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for DF1B-34DS-2.5RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2248
|
Newark | Rcpt Housing, 34Pos, 2.5Mm, Pa, White, Product Range:Df1B Series, Gender:Receptacle, No. Of Positions:34Ways, Pitch Spacing:2.5Mm, For Use With:Hirose Df1B Series Socket Crimp Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF1B-34DS-2.5RC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3740 / $0.4990 | Buy Now |
DISTI #
H3824-ND
|
DigiKey | CONN RCPT HSG 34POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
665 In Stock |
|
$0.2576 / $0.5500 | Buy Now |
DISTI #
DF1B-34DS-2.5RC
|
Avnet Americas | Conn Housing SKT 34 POS 2.5mm ST Cable Mount Bag - Bag (Alt: DF1B-34DS-2.5RC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1B-34DS-2.5RC
|
Mouser Electronics | Headers & Wire Housings 2.5MM DOUBLE ROW SKT 34P HOUSING RoHS: Compliant | 1347 |
|
$0.2560 / $0.5500 | Buy Now |
|
Quest Components | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP AND IDC, SOCKET | 2320 |
|
$0.2820 / $0.7050 | Buy Now |
DISTI #
DF1B-34DS-2.5RC
|
Avnet Americas | Conn Housing SKT 34 POS 2.5mm ST Cable Mount Bag - Bag (Alt: DF1B-34DS-2.5RC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1B-34DS-2.5RC
|
TME | Plug, wire-wire/PCB, female, DF1B, 2.5mm, PIN: 34, w/o contacts Min Qty: 100 | 0 |
|
$0.2190 | RFQ |
DISTI #
DF1B-34DS-2.5RC
|
Avnet Americas | Conn Housing SKT 34 POS 2.5mm ST Cable Mount Bag - Bag (Alt: DF1B-34DS-2.5RC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003970282
|
Sager | Headers & Wire Housings 2.5MM DOUBLE ROW SKT 34P HOUSING Min Qty: 100 | 0 |
|
$0.2550 / $0.2730 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 3847 |
|
$0.1559 | Buy Now |
Part Details for DF1B-34DS-2.5RC
DF1B-34DS-2.5RC CAD Models
DF1B-34DS-2.5RC Part Data Attributes
|
DF1B-34DS-2.5RC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1B-34DS-2.5RC
Hirose Electric Co Ltd
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, Crimp and IDC Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |