-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, Crimp and IDC Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2268
|
Newark | Rcpt Housing, 8Pos, 2.5Mm, Pa, White, Product Range:Df1B Series, Gender:Receptacle, No. Of Positions:8Ways, Pitch Spacing:2.5Mm, For Use With:Hirose Df1B Series Socket Crimp Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF1B-8DS-2.5RC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1150 |
|
$0.1500 | Buy Now |
DISTI #
H3812-ND
|
DigiKey | CONN RCPT HSG 8POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2295 In Stock |
|
$0.1277 / $0.3000 | Buy Now |
DISTI #
DF1B-8DS-2.5RC
|
Avnet Americas | Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount Bag - Bag (Alt: DF1B-8DS-2.5RC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1B-8DS-2.5RC
|
Mouser Electronics | Headers & Wire Housings 2.5MM DOUBLE ROW SKT 8P HOUSING RoHS: Compliant | 13388 |
|
$0.1030 / $0.3000 | Buy Now |
|
Future Electronics | Board-to-Cable Connector, with 2.5-mm Pitch - DF1B Series RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 100Box |
|
$0.1100 / $0.1290 | Buy Now |
DISTI #
HIRDF1B-8DS-2.5RC
|
Heilind Electronics | 541-0650-2-00 BAG | Americas - 55 in Stock |
|
$0.1127 / $0.1620 | Buy Now |
|
Quest Components | 1824 |
|
$0.2040 / $0.5100 | Buy Now | |
DISTI #
DF1B-8DS-2.5RC
|
Avnet Americas | Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount Bag - Bag (Alt: DF1B-8DS-2.5RC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1B-8DS-2.5RC
|
TME | Plug, wire-wire/PCB, female, DF1B, 2.5mm, PIN: 8, w/o contacts Min Qty: 10 | 100 |
|
$0.0940 / $0.1350 | Buy Now |
DISTI #
DF1B-8DS-2.5RC
|
Avnet Americas | Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount Bag - Bag (Alt: DF1B-8DS-2.5RC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1B-8DS-2.5RC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1B-8DS-2.5RC
Hirose Electric Co Ltd
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, Crimp and IDC Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/GOLD | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO |