Part Details for DF1BD-3P-2.5DSA(05) by Hirose Electric Co Ltd
Overview of DF1BD-3P-2.5DSA(05) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1BD-3P-2.5DSA(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7800
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1BD-3P-2.5DSA(05) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 / $0.6600 | Buy Now |
DISTI #
H11017-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.6930 | Buy Now |
DISTI #
DF1BD-3P-2.5DSA(05
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag - Bag (Alt: DF1BD-3P-2.5DSA(05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1BD-3P2.5DSA05
|
Mouser Electronics | Headers & Wire Housings 2.5MM V SNG ROW HDR 3P THRU-HOLE TIN RoHS: Compliant | 1072 |
|
$0.4630 / $0.8800 | Buy Now |
|
Quest Components | 800 |
|
$0.4940 / $1.2350 | Buy Now | |
DISTI #
000000000003970397
|
Sager | Headers & Wire Housings 2.5MM V SNG ROW HDR 3P THRU-HOLE TIN Min Qty: 100 | 0 |
|
$0.4400 / $0.4710 | Buy Now |
DISTI #
541-0801-6-05
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag (Alt: 541-0801-6-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 1000 |
|
$0.2470 / $0.6540 | Buy Now |
Part Details for DF1BD-3P-2.5DSA(05)
DF1BD-3P-2.5DSA(05) CAD Models
DF1BD-3P-2.5DSA(05) Part Data Attributes
|
DF1BD-3P-2.5DSA(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BD-3P-2.5DSA(05)
Hirose Electric Co Ltd
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | HIGH PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF1BD-3P-2.5DSA(05)
This table gives cross-reference parts and alternative options found for DF1BD-3P-2.5DSA(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1BD-3P-2.5DSA(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129379-903003TLF | Board Connector | Amphenol FCi | DF1BD-3P-2.5DSA(05) vs 10129379-903003TLF |
215267-3 | AMPMODU,BREAK-AWAY | TE Connectivity | DF1BD-3P-2.5DSA(05) vs 215267-3 |
008263031100000+ | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Plug, | KYOCERA Corporation | DF1BD-3P-2.5DSA(05) vs 008263031100000+ |