Part Details for DF1BZ-12P-2.5DS by Hirose Electric Co Ltd
Overview of DF1BZ-12P-2.5DS by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for DF1BZ-12P-2.5DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7811
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1BZ-12P-2.5DS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.4200 | Buy Now |
DISTI #
H11009-ND
|
DigiKey | CONN HEADER R/A 12POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
71 In Stock |
|
$0.2813 / $0.7800 | Buy Now |
DISTI #
DF1BZ-12P-2.5DS
|
Avnet Americas | Connector Wire to Board Partially Shrouded Header 12 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: DF1BZ-12P-2.5DS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1BZ-12P-2.5DS
|
Mouser Electronics | Headers & Wire Housings 2.5MM RA SNG ROW HDR 12P THRU-HOLE TIN RoHS: Compliant | 2 |
|
$0.2740 / $0.7300 | Buy Now |
|
Future Electronics | DF1B Series 12 Position 2.5 mm Pitch Through Hole Right Angle Header Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2850 / $0.3300 | Buy Now |
DISTI #
HIRDF1BZ-12P-2.5DS
|
Heilind Electronics | 541-2044-3-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Discrete Wire (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.2497 / $0.4135 | Buy Now |
DISTI #
68483011
|
Verical | Conn Shrouded Header HDR 12 POS 2.5mm Solder RA Thru-Hole Bag Min Qty: 313 Package Multiple: 1 Date Code: 2101 | Americas - 1995 |
|
$0.2339 / $0.2508 | Buy Now |
|
Quest Components | 1596 |
|
$0.3200 / $0.8000 | Buy Now | |
DISTI #
000000000003970412
|
Sager | Headers & Wire Housings 2.5MM RA SNG ROW HDR 12P THRU-HOLE TIN Min Qty: 100 | 0 |
|
$0.2600 / $0.3500 | Buy Now |
Part Details for DF1BZ-12P-2.5DS
DF1BZ-12P-2.5DS CAD Models
DF1BZ-12P-2.5DS Part Data Attributes
|
DF1BZ-12P-2.5DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BZ-12P-2.5DS
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |