Part Details for DF1BZ-16P-2.5DS by Hirose Electric Co Ltd
Overview of DF1BZ-16P-2.5DS by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for DF1BZ-16P-2.5DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7823
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1BZ-16P-2.5DS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 / $0.6600 | Buy Now |
DISTI #
H11013-ND
|
DigiKey | CONN HEADER R/A 16POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
88 In Stock |
|
$0.7420 / $0.8800 | Buy Now |
DISTI #
DF1BZ-16P-2.5DS
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.5mm Solder RA Thru-Hole Bag - Bag (Alt: DF1BZ-16P-2.5DS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1BZ-16P-2.5DS
|
Mouser Electronics | Headers & Wire Housings 2.5MM RA SNG ROW HDR 16P THRU-HOLE TIN RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.7620 / $1.9050 | Buy Now | |
DISTI #
DF1BZ-16P-2.5DS
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.5mm Solder RA Thru-Hole Bag - Bag (Alt: DF1BZ-16P-2.5DS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1BZ-16P-2.5DS
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.5mm Solder RA Thru-Hole Bag - Bag (Alt: DF1BZ-16P-2.5DS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003970424
|
Sager | Headers & Wire Housings 2.5MM RA SNG ROW HDR 16P THRU-HOLE TIN Min Qty: 100 | 0 |
|
$0.4400 / $0.4710 | Buy Now |
DISTI #
541-2048-4-00
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 2.5mm Solder RA Thru-Hole Bag (Alt: 541-2048-4-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF1BZ-16P-2.5DS
DF1BZ-16P-2.5DS CAD Models
DF1BZ-16P-2.5DS Part Data Attributes
|
DF1BZ-16P-2.5DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BZ-16P-2.5DS
Hirose Electric Co Ltd
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |