Part Details for DF1BZ-20P-2.5DSA by Hirose Electric Co Ltd
Overview of DF1BZ-20P-2.5DSA by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for DF1BZ-20P-2.5DSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7834
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose(Hrs) DF1BZ-20P-2.5DSA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 / $0.6600 | Buy Now |
DISTI #
H10998-ND
|
DigiKey | CONN HEADER VERT 20POS 2.5MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6194 | Buy Now |
DISTI #
DF1BZ-20P-2.5DSA
|
Avnet Americas | Connector Wire to Board Partially Shrouded Header 20 Position 2.5mm Solder Straight Through Hole - Bag (Alt: DF1BZ-20P-2.5DSA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1BZ-20P-2.5DSA
|
Mouser Electronics | Headers & Wire Housings 2.5MM V SNG ROW HDR 20P THRU-HOLE TIN RoHS: Compliant | 380 |
|
$0.3890 / $0.8700 | Buy Now |
|
Quest Components | 354 |
|
$0.4860 / $1.2150 | Buy Now | |
DISTI #
000000000003970433
|
Sager | Headers & Wire Housings 2.5MM V SNG ROW HDR 20P THRU-HOLE TIN | 0 |
|
Buy Now | |
DISTI #
C1S312300218499
|
Chip1Stop | Conn Shrouded Header HDR 20 POS 2.5mm Solder ST Thru-Hole Bag RoHS: Compliant | 76 |
|
$0.4860 / $0.6800 | Buy Now |
Part Details for DF1BZ-20P-2.5DSA
DF1BZ-20P-2.5DSA CAD Models
DF1BZ-20P-2.5DSA Part Data Attributes
|
DF1BZ-20P-2.5DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BZ-20P-2.5DSA
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |