-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7830
|
Newark | Conn, Hdr, 2Pos, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Df1B, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose(Hrs) DF1BZ-2P-2.5DSA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 999 |
|
$0.0780 | Buy Now |
DISTI #
28AH2286
|
Newark | Connector, Header, 2Pos, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Df1B Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF1BZ-2P-2.5DSA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.1640 | Buy Now |
DISTI #
H10982-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
41075 In Stock |
|
$0.0849 / $0.2300 | Buy Now |
DISTI #
DF1BZ-2P-2.5DSA
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Bag - Bag (Alt: DF1BZ-2P-2.5DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 100 |
|
RFQ | |
DISTI #
798-DF1BZ-2P-2.5DSA
|
Mouser Electronics | Headers & Wire Housings 2.5MM V SNG ROW HDR 2P THRU-HOLE TIN RoHS: Compliant | 57769 |
|
$0.0760 / $0.2300 | Buy Now |
|
Future Electronics | 2 Position Single Row 2.5 mm Pitch Through Hole Male Pin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 4000Bulk |
|
$0.0846 / $0.1060 | Buy Now |
DISTI #
HIRDF1BZ-2P-2.5DSA
|
Heilind Electronics | 541-2000-8-00 BAG | Americas - 0 in Stock |
|
$0.0828 / $0.1060 | Buy Now |
DISTI #
66378574
|
Verical | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Bag Min Qty: 397 Package Multiple: 1 Date Code: 2101 | Americas - 24990 |
|
$0.1697 / $0.1975 | Buy Now |
DISTI #
63393732
|
Verical | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Bag Min Qty: 397 Package Multiple: 1 Date Code: 2101 | Americas - 11869 |
|
$0.1697 / $0.1975 | Buy Now |
|
Bristol Electronics | 4700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1BZ-2P-2.5DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BZ-2P-2.5DSA
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |