Part Details for DF1E-10S-2.5C by Hirose Electric Co Ltd
Overview of DF1E-10S-2.5C by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1E-10S-2.5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2320
|
Newark | Rcpt Housing, 10Pos, 2.5Mm, Pa, White, Product Range:Df1E Series, Gender:Receptacle, No. Of Positions:10Ways, Pitch Spacing:2.5Mm, For Use With:Hirose Df1E Series Socket Crimp Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF1E-10S-2.5C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$0.2250 / $0.4000 | Buy Now |
DISTI #
H3775-ND
|
DigiKey | CONN RCPT HSG 10POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
335 In Stock |
|
$0.1939 / $0.4500 | Buy Now |
DISTI #
DF1E-10S-2.5C
|
Avnet Americas | HISDF1E-10S-2.5C - Bag (Alt: DF1E-10S-2.5C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1E-10S-2.5C
|
Mouser Electronics | Headers & Wire Housings 2.5MM 10P SOCKET HOUSING RoHS: Compliant | 2194 |
|
$0.1850 / $0.4500 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
DF1E-10S-2.5C
|
Avnet Americas | HISDF1E-10S-2.5C - Bag (Alt: DF1E-10S-2.5C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1E-10S-2.5C
|
TME | DF1E-10S-2.5C Min Qty: 100 | 0 |
|
$0.1690 | RFQ |
|
CHIPMALL.COM LIMITED | 2.5mm 1x10P 10 1 P=2.5mm Rectangular Connectors Housings ROHS | 980 |
|
$0.2043 / $0.3267 | Buy Now |
DISTI #
3019991
|
element14 Asia-Pacific | RCPT HOUSING, 10POS, 2.5MM, PA, WHITE RoHS: Compliant Min Qty: 10 Container: Each | 151 |
|
$0.1919 / $0.3275 | Buy Now |
DISTI #
3019991
|
Farnell | RCPT HOUSING, 10POS, 2.5MM, PA, WHITE RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Each | 151 |
|
$0.1902 / $0.3501 | Buy Now |
Part Details for DF1E-10S-2.5C
DF1E-10S-2.5C CAD Models
DF1E-10S-2.5C Part Data Attributes:
|
DF1E-10S-2.5C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1E-10S-2.5C
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Latch, White Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACT: DF1E-2022SCF; DF1E-2428SCF; DF1E-30SCF | |
Body Breadth | 0.179 inch | |
Body Depth | 0.465 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for DF1E-10S-2.5C
This table gives cross-reference parts and alternative options found for DF1E-10S-2.5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1E-10S-2.5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-3106 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Molex | DF1E-10S-2.5C vs 14-56-3106 |
14-56-2106 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Molex | DF1E-10S-2.5C vs 14-56-2106 |
14-56-7105 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | DF1E-10S-2.5C vs 14-56-7105 |
14-56-2101 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, LEAD FREE | Molex | DF1E-10S-2.5C vs 14-56-2101 |
14-56-8102 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug, | Molex | DF1E-10S-2.5C vs 14-56-8102 |
14-56-2103 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Molex | DF1E-10S-2.5C vs 14-56-2103 |
14-56-4101 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | DF1E-10S-2.5C vs 14-56-4101 |
14-56-3108 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | DF1E-10S-2.5C vs 14-56-3108 |
14-60-0101 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | DF1E-10S-2.5C vs 14-60-0101 |
90123-0110 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Molex | DF1E-10S-2.5C vs 90123-0110 |