Part Details for DF1E-13P-2.5DS(36) by Hirose Electric Co Ltd
Overview of DF1E-13P-2.5DS(36) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Right Angle Header. | |
51726-11301200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S STB Right Angle Header. | |
51742-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Vertical Receptacle. |
Price & Stock for DF1E-13P-2.5DS(36)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7883
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose(Hrs) DF1E-13P-2.5DS(36) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.4200 | Buy Now |
DISTI #
DF1E-13P-2.5DS(36)-ND
|
DigiKey | CONN HEADER R/A 13POS 2.5MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$1.3892 | Buy Now |
DISTI #
DF1E-13P-2.5DS(36)
|
Avnet Americas | Connector Wire to Board Shrouded Header 13 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: DF1E-13P-2.5DS(36)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1E-13P-2.5DS36
|
Mouser Electronics | Headers & Wire Housings 2.5MM RA PIN HDR 13P GLD PLATED RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005531833
|
Sager | Headers & Wire Housings 2.5MM RA PIN HDR 13P GLD PLATED | 0 |
|
Buy Now |
Part Details for DF1E-13P-2.5DS(36)
DF1E-13P-2.5DS(36) CAD Models
DF1E-13P-2.5DS(36) Part Data Attributes
|
DF1E-13P-2.5DS(36)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1E-13P-2.5DS(36)
Hirose Electric Co Ltd
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |