Part Details for DF1E-15P-2.5DS(01) by Hirose Electric Co Ltd
Overview of DF1E-15P-2.5DS(01) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1E-15P-2.5DS(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36541112
|
Verical | Conn Shrouded Header HDR 15 POS 2.5mm Solder RA Thru-Hole Pack RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 1201 | Americas - 99 |
|
$1.3128 | Buy Now |
|
Quest Components | 79 |
|
$1.4454 / $2.6280 | Buy Now | |
DISTI #
541-0998-2-01
|
Avnet Abacus | 15 way male 2.5mm pitch Wire to board connector. , 5410998201 (Alt: 541-0998-2-01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2012 Date Code: 2012 | 99 |
|
$0.6570 / $1.6680 | Buy Now |
Part Details for DF1E-15P-2.5DS(01)
DF1E-15P-2.5DS(01) CAD Models
DF1E-15P-2.5DS(01) Part Data Attributes:
|
DF1E-15P-2.5DS(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1E-15P-2.5DS(01)
Hirose Electric Co Ltd
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |