Part Details for DF1E-2EP-2.5C by Hirose Electric Co Ltd
Overview of DF1E-2EP-2.5C by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P95PDF1E1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type DE, 200 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P95PDF1E1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type DE with 175 Signal Pins and RoHS compatible |
Price & Stock for DF1E-2EP-2.5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7891
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose(Hrs) DF1E-2EP-2.5C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 / $0.3560 | Buy Now |
DISTI #
H3745-ND
|
DigiKey | CONN PLUG HSG 2POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
33 In Stock |
|
$0.2513 / $0.6100 | Buy Now |
DISTI #
DF1E-2EP-2.5C
|
Avnet Americas | Conn Housing PL 2 POS 2.5mm ST Cable Mount Bag - Bag (Alt: DF1E-2EP-2.5C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1E-2EP-2.5C
|
Mouser Electronics | Headers & Wire Housings 2.5MM INLINE PLUG 2P HOUSING RoHS: Compliant | 3538 |
|
$0.2360 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2180 | Buy Now |
DISTI #
HIRDF1E-2EP-2.5C
|
Heilind Electronics | 541-0943-0-00 BAG | Americas - 0 in Stock |
|
$0.2492 / $0.3560 | Buy Now |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Full Lock, Discrete Wire Connection RoHS: Compliant | 0 |
|
$0.2117 / $0.3649 | Buy Now |
DISTI #
000000000003970522
|
Sager | Headers & Wire Housings 2.5MM INLINE PLUG 2P HOUSING Min Qty: 100 | 0 |
|
$0.2200 / $0.3000 | Buy Now |
DISTI #
541-0943-0-00
|
Avnet Abacus | (Alt: 541-0943-0-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300717592
|
Chip1Stop | Connector Rectangular RoHS: Compliant Container: Bulk | 191 |
|
$0.2970 / $0.5080 | Buy Now |
Part Details for DF1E-2EP-2.5C
DF1E-2EP-2.5C CAD Models
DF1E-2EP-2.5C Part Data Attributes
|
DF1E-2EP-2.5C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1E-2EP-2.5C
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACT: DF1E-2022PCF; DF1B-2022PCF; DF1B-2428PCF, PANEL MOUNTABLE | |
Body Breadth | 0.35 inch | |
Body Depth | 0.74 inch | |
Body Length | 0.54 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |