Part Details for DF1E-4EP-2.5C by Hirose Electric Co Ltd
Overview of DF1E-4EP-2.5C by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1E-4EP-2.5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7913
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose(Hrs) DF1E-4EP-2.5C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.4600 | Buy Now |
DISTI #
H3747-ND
|
DigiKey | CONN PLUG HSG 4POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$0.3030 / $0.6500 | Buy Now |
DISTI #
DF1E-4EP-2.5C
|
Avnet Americas | Connector Housing Wire to Board Receptacle 17 Position 2.54mm Straight Cable Mount - Bag (Alt: DF1E-4EP-2.5C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1E-4EP-2.5C
|
Mouser Electronics | Headers & Wire Housings 2.5MM INLINE PLUG 4P HOUSING RoHS: Compliant | 1962 |
|
$0.2620 / $0.6500 | Buy Now |
DISTI #
70730088
|
Verical | Conn Housing PL 4 POS 2.5mm Crimp ST Cable Mount White Bag Min Qty: 169 Package Multiple: 1 | Americas - 3203 |
|
$0.4213 / $0.4850 | Buy Now |
|
Quest Components | 2562 |
|
$0.3080 / $0.8800 | Buy Now | |
DISTI #
DF1E-4EP-2.5C
|
Avnet Americas | Connector Housing Wire to Board Receptacle 17 Position 2.54mm Straight Cable Mount - Bag (Alt: DF1E-4EP-2.5C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003970532
|
Sager | Headers & Wire Housings 2.5MM INLINE PLUG 4P HOUSING Min Qty: 100 | 0 |
|
$0.3070 / $0.3290 | Buy Now |
Part Details for DF1E-4EP-2.5C
DF1E-4EP-2.5C CAD Models
DF1E-4EP-2.5C Part Data Attributes:
|
DF1E-4EP-2.5C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1E-4EP-2.5C
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACT: DF1E-2022PCF; DF1B-2022PCF; DF1B-2428PCF, PANEL MOUNTABLE | |
Body Breadth | 0.35 inch | |
Body Depth | 0.74 inch | |
Body Length | 0.732 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |