Part Details for DF1E-4P-2.5DS(36) by Hirose Electric Co Ltd
Overview of DF1E-4P-2.5DS(36) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P95PDF1E1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type DE, 200 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P95PDF1E1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type DE with 175 Signal Pins and RoHS compatible |
Price & Stock for DF1E-4P-2.5DS(36)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7915
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose(Hrs) DF1E-4P-2.5DS(36) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 / $0.6200 | Buy Now |
DISTI #
DF1E-4P-2.5DS(36)-ND
|
DigiKey | CONN HEADER R/A 4POS 2.5MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5809 | Buy Now |
DISTI #
DF1E-4P-2.5DS(36)
|
Avnet Americas | Conn Shrouded HDR 4 POS 2.5mm Solder RA Through Hole Bag - Bag (Alt: DF1E-4P-2.5DS(36)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1E-4P-2.5DS36
|
Mouser Electronics | Headers & Wire Housings 2.5MM RA PIN HDR 4P GLD PLATED RoHS: Compliant | 924 |
|
$0.3740 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.3790 | Buy Now |
DISTI #
HIRDF1E-4P-2.5DS(36)
|
Heilind Electronics | 541-0987-6-36 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Full Lock, Discrete Wire Connection RoHS: Compliant | 0 |
|
$0.3590 / $0.6105 | Buy Now |
DISTI #
000000000005531843
|
Sager | Headers & Wire Housings 2.5MM RA PIN HDR 4P GLD PLATED Min Qty: 100 | 0 |
|
$0.3800 / $0.5100 | Buy Now |
DISTI #
541-0987-6-36
|
Avnet Abacus | (Alt: 541-0987-6-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300676587
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant Container: Bulk | 25 |
|
$0.7400 | Buy Now |
Part Details for DF1E-4P-2.5DS(36)
DF1E-4P-2.5DS(36) CAD Models
DF1E-4P-2.5DS(36) Part Data Attributes
|
DF1E-4P-2.5DS(36)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1E-4P-2.5DS(36)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for DF1E-4P-2.5DS(36)
This table gives cross-reference parts and alternative options found for DF1E-4P-2.5DS(36). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1E-4P-2.5DS(36), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLT-130-03-G-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | DF1E-4P-2.5DS(36) vs CLT-130-03-G-D |
12901FL211080-12 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | DF1E-4P-2.5DS(36) vs 12901FL211080-12 |
12901FL211080-01 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | DF1E-4P-2.5DS(36) vs 12901FL211080-01 |
CLT-130-01-G-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | DF1E-4P-2.5DS(36) vs CLT-130-01-G-D |
12901FL211080-11 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | DF1E-4P-2.5DS(36) vs 12901FL211080-11 |
8822E-060-171S | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch & Eject, Black Insulator, Plug | KEL Corporation | DF1E-4P-2.5DS(36) vs 8822E-060-171S |
CLT-130-03-L-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | DF1E-4P-2.5DS(36) vs CLT-130-03-L-D |
480-10-260-00-001101 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | DF1E-4P-2.5DS(36) vs 480-10-260-00-001101 |
FX2BA-60S-1.27R | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | DF1E-4P-2.5DS(36) vs FX2BA-60S-1.27R |