There are no models available for this part yet.
Overview of DF1E-7P-2.5DS(36) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P95PDF1E1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type DE, 200 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P95PDF1E1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type DE with 175 Signal Pins and RoHS compatible |
Price & Stock for DF1E-7P-2.5DS(36) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK7930
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose(Hrs) DF1E-7P-2.5DS(36) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8600 / $0.9800 | Buy Now | |
DISTI #
DF1E-7P-2.5DS(36)-ND
|
DigiKey | CONN HEADER R/A 7POS 2.5MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9012 | Buy Now | |
DISTI #
DF1E-7P-2.5DS(36)
|
Avnet Americas | Connector Wire to Board Shrouded Header 7 Position 2.5mm Solder Right Angle Through Hole - Bag (Alt: DF1E-7P-2.5DS(36)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-DF1E-7P-2.5DS36
|
Mouser Electronics | Headers & Wire Housings 2.5MM RA PIN HDR 7P GLD PLATED RoHS: Compliant | 0 |
|
$0.7290 / $1.2900 | Order Now | |
Future Electronics | Connector Header Through Hole, Right Angle 7 position 0.098 (2.50mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.8850 / $1.0200 | Buy Now | ||
DISTI #
HIRDF1E-7P-2.5DS(36)
|
Heilind Electronics | 541-0990-0-36 PACK | Americas - 0 in Stock |
|
$0.7813 / $1.0000 | Buy Now | |
Onlinecomponents.com | 2.5mm Pitch Connectors for Full Lock, Discrete Wire Connection RoHS: Compliant | 0 |
|
$0.5760 / $0.9620 | Buy Now | ||
DISTI #
000000000005531849
|
Sager | Headers & Wire Housings 2.5MM RA PIN HDR 7P GLD PLATED Min Qty: 100 | 0 |
|
$0.6300 / $0.8400 | Buy Now |
CAD Models for DF1E-7P-2.5DS(36) by Hirose Electric Co Ltd
Part Data Attributes for DF1E-7P-2.5DS(36) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BEIGE
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.098 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Reference Standard
|
UL
|
Terminal Length
|
0.114 inch
|
Terminal Pitch
|
2.4892 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|