Part Details for DF1EC-10P-2.5DSA(36) by Hirose Electric Co Ltd
Overview of DF1EC-10P-2.5DSA(36) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for DF1EC-10P-2.5DSA(36)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7953
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose(Hrs) DF1EC-10P-2.5DSA(36) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.3000 | Buy Now |
DISTI #
DF1EC-10P-2.5DSA(36)-ND
|
DigiKey | CONN HEADER 10POS 2.5MM STR T/H Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1735 | Buy Now |
DISTI #
DF1EC-10P-2.5DSA(3
|
Avnet Americas | Conn Shrouded HDR 10 POS 2.5mm Solder ST Through Hole Bag - Bag (Alt: DF1EC-10P-2.5DSA(3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1EC-10P25DSA36
|
Mouser Electronics | Headers & Wire Housings 2.5MM STRT PIN HDR 10P T/H GLD W/O BOSS RoHS: Compliant | 552 |
|
$0.7910 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.8050 | Buy Now |
DISTI #
HIRDF1EC-10P-2.5DSA(36)
|
Heilind Electronics | 541-0875-2-36 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5mm Pitch Connectors for Full Lock, Discrete Wire Connection RoHS: Compliant | 0 |
|
$0.7730 / $1.1220 | Buy Now |
DISTI #
000000000005531855
|
Sager | Headers & Wire Housings 2.5MM STRT PIN HDR 10P T/H GLD W/O BOSS Min Qty: 100 | 0 |
|
$0.8300 / $1.1100 | Buy Now |
DISTI #
541-0875-2-36
|
Avnet Abacus | Conn Shrouded HDR 10 POS 2.5mm Solder ST Through Hole Bag (Alt: 541-0875-2-36) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF1EC-10P-2.5DSA(36)
DF1EC-10P-2.5DSA(36) CAD Models
DF1EC-10P-2.5DSA(36) Part Data Attributes
|
DF1EC-10P-2.5DSA(36)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1EC-10P-2.5DSA(36)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |