Part Details for DF1EC-7P-2.5DSA(36) by Hirose Electric Co Ltd
Overview of DF1EC-7P-2.5DSA(36) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1EC-7P-2.5DSA(36)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7975
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose(Hrs) DF1EC-7P-2.5DSA(36) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 / $1.0600 | Buy Now |
DISTI #
DF1EC-7P-2.5DSA(36)-ND
|
DigiKey | CONN HEADER VERT 7POS 2.5MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0626 | Buy Now |
DISTI #
DF1EC-7P-2.5DSA(36
|
Avnet Americas | Connector Wire to Board Shrouded Header 7 Position 2.5mm Solder Straight Through Hole - Bag (Alt: DF1EC-7P-2.5DSA(36) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1EC-7P-25DSA36
|
Mouser Electronics | Headers & Wire Housings 2.5MM STRT PIN HDR 7P T/H GLD W/O BOSS RoHS: Compliant | 466 |
|
$0.7100 / $1.3500 | Buy Now |
DISTI #
DF1EC-7P-2.5DSA(36
|
Avnet Americas | Connector Wire to Board Shrouded Header 7 Position 2.5mm Solder Straight Through Hole - Bag (Alt: DF1EC-7P-2.5DSA(36) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for DF1EC-7P-2.5DSA(36)
DF1EC-7P-2.5DSA(36) CAD Models
DF1EC-7P-2.5DSA(36) Part Data Attributes:
|
DF1EC-7P-2.5DSA(36)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1EC-7P-2.5DSA(36)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |