Part Details for DF20F-10DP-1H(90) by Hirose Electric Co Ltd
Overview of DF20F-10DP-1H(90) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-KHB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 3MM,GEN2,10DP,8SE,2PWR | |
027-6A03-KHB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,10DP,8SE,2PWR. | |
026-6A07-KDF | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 7mm,GEN2,10DP,4SE,6PWR. |
Part Details for DF20F-10DP-1H(90)
DF20F-10DP-1H(90) CAD Models
DF20F-10DP-1H(90) Part Data Attributes
|
DF20F-10DP-1H(90)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
DF20F-10DP-1H(90)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |