Part Details for DF20F-30DP-1V(55) by Hirose Electric Co Ltd
Overview of DF20F-30DP-1V(55) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DF20F-30DP-1V(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
686-0034-8-55
|
Avnet Abacus | Conn Shrouded Header HDR 30 POS 1mm Solder ST SMD Embossed T/R (Alt: 686-0034-8-55) RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Abacus - 54 |
|
Buy Now | |
DISTI #
1518784
|
element14 Asia-Pacific | CONN, HEADER, 30POS, 2ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9977 / $1.6259 | Buy Now |
Part Details for DF20F-30DP-1V(55)
DF20F-30DP-1V(55) CAD Models
DF20F-30DP-1V(55) Part Data Attributes:
|
DF20F-30DP-1V(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF20F-30DP-1V(55)
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |