Part Details for DF20SC4M-7102 by Shindengen Electronic Manufacturing Co Ltd
Overview of DF20SC4M-7102 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF20SC4M-7102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DF20SC4M-7102
|
Mouser Electronics | Schottky Diodes & Rectifiers VRM=40 IFSM=230 RoHS: Compliant | 47 |
|
$1.5000 / $3.2100 | Buy Now |
DISTI #
69694906
|
Verical | Rectifier Diode Schottky 40V 20A 3-Pin(2+Tab) STO-220 Magazine Min Qty: 26 Package Multiple: 1 Date Code: 2201 | Americas - 200 |
|
$2.7801 / $2.9917 | Buy Now |
DISTI #
77360134
|
Verical | Rectifier Diode Schottky 40V 20A 3-Pin(2+Tab) STO-220 Magazine Min Qty: 40 Package Multiple: 1 | Americas - 98 |
|
$1.9091 / $1.9535 | Buy Now |
|
Quest Components | 160 |
|
$2.4920 / $4.0410 | Buy Now | |
DISTI #
DF20SC4M-7102
|
TME | Diode: Schottky rectifying, SMD, 40V, 20A, SC83, reel,tape Min Qty: 1 | 98 |
|
$1.2500 / $1.8700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 200 |
|
$1.3470 / $4.0090 | Buy Now |