Part Details for DF2134AVFA10V by Renesas Electronics Corporation
Overview of DF2134AVFA10V by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF2134AVFA10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2134AVFA10V-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
60 In Stock |
|
$20.8752 / $22.8800 | Buy Now |
DISTI #
DF2134AVFA10V
|
Avnet Americas | MCU 16-bit/32-bit H8S CISC 128KB Flash 3.3V/5V 80-Pin PQFP - Trays (Alt: DF2134AVFA10V) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$21.2090 / $24.2150 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 1 Container: Tray | 60 |
|
$20.8752 / $22.8800 | Buy Now |
Part Details for DF2134AVFA10V
DF2134AVFA10V CAD Models
DF2134AVFA10V Part Data Attributes
|
DF2134AVFA10V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DF2134AVFA10V
Renesas Electronics Corporation
Microcontrollers for Office Equipment Applications (Non Promotion), QFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Manufacturer Package Code | PRQP0080JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Length | 14 mm | |
Number of I/O Lines | 58 | |
Number of Terminals | 80 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 10 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |