Part Details for DF22-1P-7.92DSA(57) by Hirose Electric Co Ltd
Overview of DF22-1P-7.92DSA(57) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF22-1P-7.92DSA(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9026
|
Newark | [Enerbee ] 7.92Mm Contact Pitch High-Current Connectors For Internal Power Supplies (Ul, C-Ul And T V Listed) |Hirose(Hrs) DF22-1P-7.92DSA(57) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 / $0.7400 | Buy Now |
DISTI #
DF22-1P-7.92DSA(57
|
Avnet Americas | Connector Power Header 1 Position 7.92mm Solder Straight Through Hole 1 Terminal 1 Port Tray - Bulk (Alt: DF22-1P-7.92DSA(57) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006373290
|
Sager | Power to the Board CONN HEADER VERT 1POS 7.92MM Min Qty: 1 | 0 |
|
$0.4730 / $0.8450 | Buy Now |