-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2212FP24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LQFP, /Tray | |
DF2215TBR24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
DF2218UBR24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LFBGA, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9051
|
Newark | [Enerbee ] 7.92Mm Contact Pitch High-Current Connectors For Internal Power Supplies (Ul, C-Ul And T V Listed) Rohs Compliant: Yes |Hirose(Hrs) DF22-5S-7.92C(28) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.4200 | Buy Now |
DISTI #
H2787-ND
|
DigiKey | CONN RCPT HSG 5POS 7.92MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
126 In Stock |
|
$0.2931 / $0.7100 | Buy Now |
DISTI #
DF22-5S-7.92C(28)
|
Avnet Americas | HISDF22-5S-7.92C(28) - Bag (Alt: DF22-5S-7.92C(28)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.2625 / $0.3045 | Buy Now |
DISTI #
798-DF22-5S-7.92C28
|
Mouser Electronics | Power to the Board Housing SKT 5 POS 7.92mm ST Bag RoHS: Compliant | 5254 |
|
$0.2440 / $0.6000 | Buy Now |
|
Future Electronics | 5 Rectangular Connectors Housings Receptacle White RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 300Bag |
|
$0.2600 / $0.3100 | Buy Now |
DISTI #
HIRDF22-5S-7.92C(28)
|
Heilind Electronics | Americas - 0 in Stock300 On Order |
|
$0.3281 / $0.4200 | Buy Now | |
|
Onlinecomponents.com | 7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed) RoHS: Compliant | 0 |
|
$0.2472 / $0.4038 | Buy Now |
DISTI #
000000000003970701
|
Sager | Power to the Board Housing SKT 5 POS 7.92mm ST Bag Min Qty: 100 | 0 |
|
$0.2600 / $0.3500 | Buy Now |
DISTI #
680-1007-2-28
|
Avnet Abacus | HISDF22-5S-7.92C(28) (Alt: 680-1007-2-28) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300862971
|
Chip1Stop | Wire-to-wire connector RoHS: Compliant | 562 |
|
$0.2070 / $0.7250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF22-5S-7.92C(28)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF22-5S-7.92C(28)
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |