Part Details for DF2211UFP24V by Renesas Electronics Corporation
Overview of DF2211UFP24V by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF2211UFP24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2211UFP24V-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
621 In Stock |
|
$15.8336 / $22.1400 | Buy Now |
DISTI #
DF2211UFP24V
|
Avnet Americas | MCU 16-bit/32-bit H8S CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP - Trays (Alt: DF2211UFP24V) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.4272 / $16.4720 | Buy Now |
DISTI #
968-DF2211UFP24V
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3V 64K Pb-free 64-LQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$14.2000 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 64KB FLASH 64LQFP Min Qty: 1 Container: Tray | 621 |
|
$15.8336 / $22.1400 | Buy Now |
DISTI #
DF2211UFP24V
|
Avnet Americas | MCU 16-bit/32-bit H8S CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP - Trays (Alt: DF2211UFP24V) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.4272 / $16.4720 | Buy Now |
DISTI #
DF2211UFP24V
|
Avnet Americas | MCU 16-bit/32-bit H8S CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP - Trays (Alt: DF2211UFP24V) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.4272 / $16.4720 | Buy Now |
Part Details for DF2211UFP24V
DF2211UFP24V CAD Models
DF2211UFP24V Part Data Attributes
|
DF2211UFP24V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DF2211UFP24V
Renesas Electronics Corporation
Microcontrollers for Mobile Device Applications (Non Promotion), LQFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 2.4VMIN @ 6 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | H8S/2000 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 24 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |