Part Details for DF22BL-4DS-7.92C by Hirose Electric Co Ltd
Overview of DF22BL-4DS-7.92C by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF22BL-4DS-7.92C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
680-1161-2-00
|
Avnet Abacus | Conn Housing SKT 4 POS 7.92mm ST Cable Mount Bag (Alt: 680-1161-2-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2011 Date Code: 2011 | 200 |
|
$0.1440 / $0.3790 | Buy Now |
Part Details for DF22BL-4DS-7.92C
DF22BL-4DS-7.92C CAD Models
DF22BL-4DS-7.92C Part Data Attributes
|
DF22BL-4DS-7.92C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF22BL-4DS-7.92C
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |
Alternate Parts for DF22BL-4DS-7.92C
This table gives cross-reference parts and alternative options found for DF22BL-4DS-7.92C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF22BL-4DS-7.92C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD-02-26-S-10.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DF22BL-4DS-7.92C vs MMSD-02-26-S-10.00-S-K |
8614-10-4-2XO-0 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | DF22BL-4DS-7.92C vs 8614-10-4-2XO-0 |
SSM-102-LM-DV-LC | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | DF22BL-4DS-7.92C vs SSM-102-LM-DV-LC |
517.033.003.004 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | DF22BL-4DS-7.92C vs 517.033.003.004 |
BSW-102-24-L-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DF22BL-4DS-7.92C vs BSW-102-24-L-D |
SSM-102-LM-DV-LC-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | DF22BL-4DS-7.92C vs SSM-102-LM-DV-LC-TR |
MMSD-02-28-L-03.35-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DF22BL-4DS-7.92C vs MMSD-02-28-L-03.35-S-K |
803-13-004-10-003000 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | DF22BL-4DS-7.92C vs 803-13-004-10-003000 |
61671-604TRN | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | DF22BL-4DS-7.92C vs 61671-604TRN |
SSM-102-L-DV-M-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | DF22BL-4DS-7.92C vs SSM-102-L-DV-M-TR |