DF22L-5P-7.92DS(06)
Description: CONN HEADER 5POS 7.92MM

Overview of DF22L-5P-7.92DS(06) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F21192DSP#U0 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
R5F21192DSP#W4 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)

Price & Stock for DF22L-5P-7.92DS(06) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 680-1025-4-06
Avnet Abacus Conn Wire to Board HDR 5 POS 7.92mm Solder RA Thru-Hole Bag (Alt: 680-1025-4-06) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Abacus - 0
Buy Now

CAD Models for DF22L-5P-7.92DS(06) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF22L-5P-7.92DS(06) by Hirose Electric Co Ltd

DF22L-5P-7.92DS(06)
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Hirose
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Material
NOT SPECIFIED
JESD-609 Code
e4
Want to compare parts?
  1. DF22L-5P-7.92DS(06)
    Hirose Electric Co Ltd
    CONN HEADER 5POS 7.92MM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF22L-5P-7.92DS(06) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF22L-5P-7.92DS(06) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF22L-5P-7.92DS(06) would you like to use for your alert(s)?
  • Please alert me when DF22L-5P-7.92DS(06) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF22L-5P-7.92DS(06) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF22L-5P-7.92DS(06) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF22L-5P-7.92DS(06) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF22L-5P-7.92DS(06).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF22L-5P-7.92DS(06) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: