Part Details for DF22L-5P-7.92DS(53) by Hirose Electric Co Ltd
Overview of DF22L-5P-7.92DS(53) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21192DSP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21192DSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for DF22L-5P-7.92DS(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9083
|
Newark | [Enerbee ] 7.92Mm Contact Pitch High-Current Connectors For Internal Power Supplies (Ul, C-Ul And T V Listed) |Hirose(Hrs) DF22L-5P-7.92DS(53) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $1.9400 | Buy Now |
DISTI #
26-DF22L-5P-7.92DS(53)-ND
|
DigiKey | CONN HEADER R/A 5POS 7.92MM Min Qty: 1 Lead time: 16 Weeks Container: Bag |
17 In Stock |
|
$1.0936 / $2.7700 | Buy Now |
DISTI #
DF22L-5P-7.92DS(53
|
Avnet Americas | Conn Power Header 5 POS 7.92mm Solder RA Through Hole 5 Terminal Single Port Bag - Bag (Alt: DF22L-5P-7.92DS(53) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$1.2125 / $1.4065 | Buy Now |
DISTI #
798-DF22L5P792DS53
|
Mouser Electronics | Power to the Board CONN HEADER R/A 5POS 7.92MM RoHS: Compliant | 754 |
|
$1.1400 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$1.1900 | Buy Now |
DISTI #
HIRDF22L-5P-7.92DS(53)
|
Heilind Electronics | 680-1025-4-53 PACK | Americas - 0 in Stock |
|
$1.3492 / $1.9400 | Buy Now |
|
Onlinecomponents.com | 7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed) RoHS: Compliant | 0 |
|
$1.1100 / $1.6500 | Buy Now |
DISTI #
000000000006271789
|
Sager | Power to the Board CONN HEADER R/A 5POS 7.92MM Min Qty: 100 | 0 |
|
$1.2100 / $1.6200 | Buy Now |
DISTI #
680-1025-4-53
|
Avnet Abacus | Conn Power Header 5 POS 7.92mm Solder RA Through Hole 5 Terminal Single Port Bag (Alt: 680-1025-4-53) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF22L-5P-7.92DS(53)
DF22L-5P-7.92DS(53) CAD Models
DF22L-5P-7.92DS(53) Part Data Attributes
|
DF22L-5P-7.92DS(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF22L-5P-7.92DS(53)
Hirose Electric Co Ltd
Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |