Part Details for DF22R-4S-7.92C(28) by Hirose Electric Co Ltd
Overview of DF22R-4S-7.92C(28) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DF22R-4S-7.92C(28)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9096
|
Newark | Connector Housing, Rcpt, 4Pos, 7.92Mm, Product Range:Enerbee Df22 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:7.92Mm, For Use With:Hirose Df22 Series Crimp Socket Contacts Rohs Compliant: Yes |Hirose(Hrs) DF22R-4S-7.92C(28) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 / $0.4000 | Buy Now |
DISTI #
H1621-ND
|
DigiKey | CONN RCPT HSG 4POS 7.92MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1091 In Stock |
|
$0.2666 / $0.5700 | Buy Now |
DISTI #
DF22R-4S-7.92C(28)
|
Avnet Americas | Conn Housing SKT 4 POS 7.92mm ST Cable Mount Bag - Bag (Alt: DF22R-4S-7.92C(28)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days Container: Bag | 0 |
|
$0.2500 / $0.2900 | Buy Now |
DISTI #
798-DF22R-4S-7.92C28
|
Mouser Electronics | Power to the Board Housing PL 4 POS 7.92mm ST Bag RoHS: Compliant | 1869 |
|
$0.2460 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 281 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.2180 | Buy Now |
DISTI #
HIRDF22R-4S-7.92C(28)
|
Heilind Electronics | 680-1029-5-28 BAG | Americas - 0 in Stock150 On Order |
|
$0.2492 / $0.3560 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2403 / $0.4100 | Buy Now |
DISTI #
66445696
|
Verical | Conn Housing PL 4 POS 7.92mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 265 Package Multiple: 1 | Americas - 4000 |
|
$0.2681 / $0.2963 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, CRIMP TERMINAL, LOCKING, WHITE INSULATOR, SOCKET | 3212 |
|
$0.2555 / $0.7300 | Buy Now |
DISTI #
680-1029-5-28
|
Avnet Abacus | Conn Housing SKT 4 POS 7.92mm ST Cable Mount Bag (Alt: 680-1029-5-28) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF22R-4S-7.92C(28)
DF22R-4S-7.92C(28) CAD Models
DF22R-4S-7.92C(28) Part Data Attributes
|
DF22R-4S-7.92C(28)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF22R-4S-7.92C(28)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |