Part Details for DF2319CVTE25V by Renesas Electronics Corporation
Overview of DF2319CVTE25V by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF2319CVTE25V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2319CVTE25V-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 100TQFP Min Qty: 90 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$30.0131 | Buy Now |
DISTI #
DF2319CVTE25V
|
Avnet Americas | MCU 16-bit H8S CISC 512KB Flash 3.3V 100-Pin TQFP - Trays (Alt: DF2319CVTE25V) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$24.8285 / $28.3475 | Buy Now |
DISTI #
968-DF2319CVTE25V
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3V 512K Pb-free 100-TQFP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$24.4400 | Buy Now |
DISTI #
DF2319CVTE25V
|
Avnet Asia | MCU 16-bit H8S CISC 512KB Flash 3.3V 100-Pin TQFP (Alt: DF2319CVTE25V) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |