Part Details for DF2328BVTE25V by Renesas Electronics Corporation
Overview of DF2328BVTE25V by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2328BVTE25V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), TFQFP, / |
Price & Stock for DF2328BVTE25V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2328BVTE25V
|
Avnet Americas | MCU 16-bit H8S CISC 256KB Flash 3.3V 120-Pin TQFP - Bulk (Alt: DF2328BVTE25V) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 25 Partner Stock |
|
$28.0900 / $34.7000 | Buy Now |
|
Rochester Electronics | HD64F2328 - Microcontroller, 16-Bit, 256KB Flash, H8S/2300 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25 |
|
$29.5000 / $34.7000 | Buy Now |
Part Details for DF2328BVTE25V
DF2328BVTE25V CAD Models
DF2328BVTE25V Part Data Attributes
|
DF2328BVTE25V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DF2328BVTE25V
Renesas Electronics Corporation
Microcontrollers for General Purpose System Control Applications (Non Promotion), TFQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFQFP | |
Package Description | 14 X 14 MM, 1.20 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, PLASTIC, TQFP-120 | |
Pin Count | 120 | |
Manufacturer Package Code | PTQP0120LA | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G120 | |
Length | 14 mm | |
Number of I/O Lines | 95 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |