Part Details for DF2367VF33WV by Renesas Electronics Corporation
Overview of DF2367VF33WV by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF2367VF33WV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2367VF33WV-ND
|
DigiKey | IC MCU 16BIT 384KB FLASH 128QFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DF2367VF33WV
|
Avnet Americas | MCUS - Trays (Alt: DF2367VF33WV) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
$26.6319 / $30.4065 | Buy Now |
DISTI #
968-DF2367VF33WV
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU, 3V 384K Pb-Free,128-QFP RoHS: Compliant | 0 |
|
$30.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Tray | 0Tray |
|
$26.2200 | Buy Now |
DISTI #
DF2367VF33WV
|
Avnet Americas | MCUS - Trays (Alt: DF2367VF33WV) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
$26.6319 / $30.4065 | Buy Now |
DISTI #
DF2367VF33WV
|
Avnet Silica | (Alt: DF2367VF33WV) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 399 |
|
RFQ |
Part Details for DF2367VF33WV
DF2367VF33WV CAD Models
DF2367VF33WV Part Data Attributes:
|
DF2367VF33WV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DF2367VF33WV
Renesas Electronics Corporation
Microcontrollers for General Purpose System Control Applications (Non Promotion), FQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FQFP | |
Package Description | QFP-128 | |
Pin Count | 128 | |
Manufacturer Package Code | PRQP0128KB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | H8S/2000 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 94 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 128 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
RAM (bytes) | 24576 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.15 mm | |
Speed | 34 MHz | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |