Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Datasheet
DF2398F20V
Renesas Electronics Corporation
Microcontrollers for General Purpose System Control Applications (Non Promotion), FQFP, /Tray
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Mcu, 16Bit, 20Mhz, Qfp-128, Product Range:H8S Family H8S/2300 Series Microcontrollers, Architecture:-, No. Of Bits:16Bit, Cpu Speed:20Mhz, Program Memory Size:256Kb, Ram Memory Size:8Kb, No. Of Pins:128Pins, Mcu Case Style:Qfp, No. Rohs Compliant: Yes |Renesas DF2398F20V
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
Buy Now
Details
DigiKey
IC MCU 16BIT 256KB FLASH 128QFP
Lead time:
12 Weeks
Container:
Tray
Limited Supply - Call
Buy Now
Details
Avnet Silica
MCU 16-bit H8S CISC 256KB Flash 5V 128-Pin PQFP (Alt: DF2398F20V)
RoHS:
Compliant
Min Qty:
72
Package Multiple:
72
Lead time:
14 Weeks, 0 Days
Silica - 0
Buy Now
Details
LCSC
Gate Drivers ROHS
3
$38.5614 / $40.4222
Buy Now
Details
New Advantage Corporation
H8S/2398 QFP128 MICRO
RoHS:
Compliant
Min Qty:
1
Package Multiple:
72
139
$32.0400 / $34.6200
Buy Now
Part Symbol
Footprint
3D Model
Want to compare parts?
Renesas Electronics Corporation
VS
Select a part to compare
Choose Part to Compare
Search a specific part