Part Details for DF23C-16DP-0.5V(92) by Hirose Electric Co Ltd
Overview of DF23C-16DP-0.5V(92) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF23C-16DP-0.5V(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF23C-16DP-0.5V(92)-ND
|
DigiKey | CONN PLUG 16POS SMD GOLD Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3787 | Buy Now |
DISTI #
798-DF23C16DP05V92
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG 16P DUAL 0.5MM SMT RoHS: Compliant | 956 |
|
$0.3490 / $0.7500 | Buy Now |
DISTI #
HIRDF23C-16DP-0.5V(92)
|
Heilind Electronics | 688-0807-4-92 REEL | Americas - 0 in Stock |
|
$0.4063 / $0.4762 | Buy Now |
DISTI #
DF23C-16DP-0.5V-92
|
TME | DF23C-16DP-0.5V(92) Min Qty: 2000 | 0 |
|
$0.3620 | RFQ |
DISTI #
1874463
|
element14 Asia-Pacific | HEADER, 0.5MM, 1.5MM STACK, 16WAY RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3162 / $0.4533 | Buy Now |
DISTI #
1874463
|
Farnell | HEADER, 0.5MM, 1.5MM STACK, 16WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2259 / $0.3482 | Buy Now |
Part Details for DF23C-16DP-0.5V(92)
DF23C-16DP-0.5V(92) CAD Models
DF23C-16DP-0.5V(92) Part Data Attributes:
|
DF23C-16DP-0.5V(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF23C-16DP-0.5V(92)
Hirose Electric Co Ltd
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |