DF23C-22DP-0.5V(91)
Hirose Electric Co Ltd
Description: Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT

Overview of DF23C-22DP-0.5V(91) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for DF23C-22DP-0.5V(91) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003970794
Sager Board to Board & Mezzanine Connectors 22P M DR PLG SRT SMT NO METL FIT/LOC BOSS 0
Buy Now
DISTI # 688-0810-9-91
Avnet Abacus DF23C-22DP-0.5V(91) (Alt: 688-0810-9-91) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Abacus - 0
Buy Now

CAD Models for DF23C-22DP-0.5V(91) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF23C-22DP-0.5V(91) by Hirose Electric Co Ltd

DF23C-22DP-0.5V(91)
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Hirose
Body Breadth
0.122 inch
Body Depth
0.047 inch
Body Length
0.276 inch
Body/Shell Style
PLUG
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.019 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Pitch
0.4826 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
22
Want to compare parts?
  1. DF23C-22DP-0.5V(91)
    Hirose Electric Co Ltd
    Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
    VS

Related Parts for DF23C-22DP-0.5V(91)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF23C-22DP-0.5V(91) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF23C-22DP-0.5V(91) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF23C-22DP-0.5V(91) would you like to use for your alert(s)?
  • Please alert me when DF23C-22DP-0.5V(91) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF23C-22DP-0.5V(91) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF23C-22DP-0.5V(91) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF23C-22DP-0.5V(91) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF23C-22DP-0.5V(91).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF23C-22DP-0.5V(91) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: