Part Details for DF2S6.8ASL,L3F(T by Toshiba America Electronic Components
Results Overview of DF2S6.8ASL,L3F(T by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF2S6.8ASL,L3F(T Information
DF2S6.8ASL,L3F(T by Toshiba America Electronic Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2S6P2FU | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Unidirectional, 5.5 V, SOD-323 (USC) | |
DF2S6M4FS | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Unidirectional, 5.5 V, SOD-923, AEC-Q101 | |
DF2S6.8FS | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Unidirectional, 5 V, SOD-923 |
Price & Stock for DF2S6.8ASL,L3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7307
|
Newark | Esd Protection Diode, 5V, Sod-962, Clamping Voltage Vc Max:16V, Diode Case Style:Sod-962, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:40W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Toshiba DF2S6.8ASL, L3F(T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9264 |
|
$0.0310 / $0.1610 | Buy Now |
DISTI #
DF2S6.8ASL,L3F(T
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 6753 |
|
$0.0340 / $0.0909 | Buy Now |