Part Details for DF2S6.8CT(TPL3) by Toshiba America Electronic Components
Overview of DF2S6.8CT(TPL3) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DF2S6.8CT(TPL3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-DF2S68CTTPL3
|
Mouser Electronics | ESD Suppressors / TVS Diodes ZENER DIODE RoHS: Compliant | 0 |
|
$0.0450 / $0.3800 | Order Now |
Part Details for DF2S6.8CT(TPL3)
DF2S6.8CT(TPL3) CAD Models
DF2S6.8CT(TPL3) Part Data Attributes
|
DF2S6.8CT(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2S6.8CT(TPL3)
Toshiba America Electronic Components
DIODE ZENER 150MW 6.8V 1-1P1A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5.9% | |
Working Test Current | 5 mA |