Part Details for DF3-10EP-2C by Hirose Electric Co Ltd
Overview of DF3-10EP-2C by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF3-10EP-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H4043-ND
|
DigiKey | CONN PLUG HSG 10POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
74 In Stock |
|
$0.1985 / $0.4200 | Buy Now |
DISTI #
DF3-10EP-2C
|
Avnet Americas | Connector Housing Wire to Board Plug 10 Position 2mm Straight Cable Mount Bag - Bag (Alt: DF3-10EP-2C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.1850 / $0.2146 | Buy Now |
DISTI #
798-DF3-10EP-2C
|
Mouser Electronics | Headers & Wire Housings 2MM PLUG HOUSING 10 POS CRIMP RoHS: Compliant | 0 |
|
$0.1830 / $0.2190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1805 | Buy Now |
DISTI #
HIRDF3-10EP-2C
|
Heilind Electronics | 543-0072-0-00 BAG | Americas - 0 in Stock |
|
$0.2079 / $0.2960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1740 / $0.3034 | Buy Now |
DISTI #
DF3-10EP-2C
|
Avnet Americas | Connector Housing Wire to Board Plug 10 Position 2mm Straight Cable Mount Bag - Bag (Alt: DF3-10EP-2C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.1850 / $0.2146 | Buy Now |
DISTI #
DF3-10EP-2C
|
TME | DF3-10EP-2C Min Qty: 100 | 0 |
|
$0.2000 | RFQ |
DISTI #
DF3-10EP-2C
|
Avnet Americas | Connector Housing Wire to Board Plug 10 Position 2mm Straight Cable Mount Bag - Bag (Alt: DF3-10EP-2C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.1850 / $0.2146 | Buy Now |
DISTI #
000000000003970818
|
Sager | Headers & Wire Housings 2MM PLUG HOUSING 10 POS CRIMP Min Qty: 100 | 0 |
|
$0.1610 / $0.1980 | Buy Now |
Part Details for DF3-10EP-2C
DF3-10EP-2C CAD Models
DF3-10EP-2C Part Data Attributes
|
DF3-10EP-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-10EP-2C
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PACKAGING 100 PIECES PER BAG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.437 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | ||
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .3058 N |