Part Details for DF3-11EP-2A by Hirose Electric Co Ltd
Overview of DF3-11EP-2A by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP11EPZ | Analog Devices | QUAD MATCHED 741-TYPE OP |
Price & Stock for DF3-11EP-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9112
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3-11EP-2A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9000 / $1.0200 | Buy Now |
DISTI #
H4029-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 11POS 2MM Min Qty: 100 Lead time: 16 Weeks Container: Bag | Limited Supply - Call |
|
$0.9999 | Buy Now |
DISTI #
DF3-11EP-2A
|
Avnet Americas | Connector Adaptor with Panel Lock Plug 11 Position Wire to Wire to 11 Position Wire to Wire Socket to Socket Straight Cable Mount - Bag (Alt: DF3-11EP-2A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF3-11EP-2A
|
Mouser Electronics | Headers & Wire Housings 2MM M/M ADAPTER 11P TIN W/PNL LOCK RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.5980 / $0.8670 | Buy Now |
DISTI #
000000000003970827
|
Sager | Headers & Wire Housings 2MM M/M ADAPTER 11P TIN W/PNL LOCK | 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2012 Date Code: 2012 | 99 |
|
$0.2230 / $0.2400 | Buy Now |
Part Details for DF3-11EP-2A
DF3-11EP-2A CAD Models
DF3-11EP-2A Part Data Attributes
|
DF3-11EP-2A
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-11EP-2A
Hirose Electric Co Ltd
Board Connector Adapter, 11 Contacts(Side1), 11 Contacts(Side2), Male-Male, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO |