-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6020
|
Newark | Connector, Housing, Socket, 2Mm, 4 Position, Product Range:Df3 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2Mm, For Use With:Df3 Series Contacts, Connector Type:Wire To Board, Contact Termination:Crimp Rohs Compliant: Yes |Hirose(Hrs) DF3-4S-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61842 |
|
$0.0750 / $0.1500 | Buy Now |
DISTI #
H2085-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6799 In Stock |
|
$0.0556 / $0.1500 | Buy Now |
DISTI #
DF3-4S-2C
|
Avnet Americas | Conn Housing SKT 4 POS 2mm Crimp ST Panel Mount Bag - Bag (Alt: DF3-4S-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.0400 / $0.0464 | Buy Now |
DISTI #
798-DF3-4S-2C
|
Mouser Electronics | Headers & Wire Housings 2MM RECEPT HOUSING 4 POS CRIMP RoHS: Compliant | 28380 |
|
$0.0510 / $0.1500 | Buy Now |
|
Future Electronics | DF3 Series 4 Position 2 mm Pitch Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.0393 / $0.0482 | Buy Now |
|
Future Electronics | DF3 Series 4 Position 2 mm Pitch Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0364 / $0.0449 | Buy Now |
DISTI #
HIRDF3-4S-2C
|
Heilind Electronics | 543-0005-3-00 BAG | Americas - 37980 in Stock |
|
$0.0500 / $0.0640 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Receptacle - Female Socket - 4 Position - 1 Row - 2.00mm Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. RoHS: Compliant |
11000 On Order |
|
$0.0385 / $0.0656 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.079 Pitch, Locking Mechanism | 3200 |
|
$0.0491 / $0.1092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3-4S-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-4S-2C
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.181 inch | |
Body Depth | 0.268 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .30024 N |